396-033-559-101

Heilind Number:EDA396-033-559-101
Manufacturer:EDAC
Manufacturer Number:396-033-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-559-101

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row with 33 positions, perfect for streamlined setups. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and efficient connections. Its right-angle mount orientation allows for flexible installation, and it can withstand extreme temperatures ranging from -40 to 105 °C. Elevate your PCB design with this high-quality connector, a must-have in any electronic assembly toolkit.