396-033-559-102

Heilind Number:EDA396-033-559-102
Manufacturer:EDAC
Manufacturer Number:396-033-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-559-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board communication. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety in operation. With a single row layout and 33 positions, it efficiently accommodates your connectivity needs. The Copper Alloy contacts guarantee high conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for right-angle mounting, it seamlessly integrates into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your connectivity game with this essential component.