396-033-559-104

Heilind Number:EDA396-033-559-104
Manufacturer:EDAC
Manufacturer Number:396-033-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-559-104

Detailed Description

Upgrade your connectivity with our sleek Card Edge Connector in classic black. Designed for high performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 33 positions, it offers seamless board-to-board connections with ease. Crafted from robust Copper Alloy, the contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Elevate your PCB connectivity with this essential component.