396-033-559-112

Heilind Number:EDA396-033-559-112
Manufacturer:EDAC
Manufacturer Number:396-033-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-559-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 33 positions for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in demanding environments. Copper Alloy contacts provide optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise connections. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable performance under various conditions. Its right-angle mount orientation adds versatility to your setup, making it ideal for a wide range of applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.