396-033-559-602

Heilind Number:EDA396-033-559-602
Manufacturer:EDAC
Manufacturer Number:396-033-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-559-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek Black. Designed for seamless integration, it offers a single row with 33 positions, ensuring efficient power and signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in various applications. With a pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation on your board. The Right Angle mount orientation allows for flexible positioning, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your setup with this essential component for optimal functionality and longevity.