396-033-559-604

Heilind Number:EDA396-033-559-604
Manufacturer:EDAC
Manufacturer Number:396-033-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-559-604

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and is constructed from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a single row layout featuring 33 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Its right angle mount orientation adds flexibility to your design, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial settings. Trust in this connector for efficient and robust board-to-board connections.