396-033-559-607

Heilind Number:EDA396-033-559-607
Manufacturer:EDAC
Manufacturer Number:396-033-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-559-607

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in striking black. Designed for efficiency and durability, it boasts a high amperage rating of 3 A, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable performance. With a single row configuration and a pitch of .125 inches, it offers seamless integration into your setup. The 33 positions provide ample connectivity options, while the right-angle mount orientation allows for flexible installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Discover the perfect solution for your connectivity needs in this cutting-edge Card Edge Connector.