396-033-559-658

Heilind Number:EDA396-033-559-658
Manufacturer:EDAC
Manufacturer Number:396-033-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-559-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted with UL 94V-0 Thermoplastic Polyester housing material for reliable insulation. Featuring a single row configuration with 33 positions, it ensures seamless data transmission. The contact material, made of Copper Alloy, guarantees efficient conductivity. With a pitch of .125 in and row spacing of .2 in, it offers precise alignment for secure connections. Its right-angle mount orientation allows for easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your PCB assembly with this essential component.