396-034-520-101

Heilind Number:EDA396-034-520-101
Manufacturer:EDAC
Manufacturer Number:396-034-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-520-101

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for high performance, it features a single row layout with 34 positions, perfect for streamlined connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector ensures precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it offers reliable performance in diverse environments. Ideal for board-to-board connections, it guarantees seamless data transfer and power supply within your electronic devices. Upgrade your connectivity solutions with this essential component.