396-034-520-102

Heilind Number:EDA396-034-520-102
Manufacturer:EDAC
Manufacturer Number:396-034-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-520-102

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Its 34 positions ensure reliable and efficient connectivity, while the Copper Alloy contact material guarantees optimal conductivity. With an amperage of 3A and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. The straight mount orientation and single row design make installation a breeze, with a pitch of .125" and row spacing of .2" providing precise alignment. Upgrade your board-to-board connections with this essential component.