396-034-520-103

Heilind Number:EDA396-034-520-103
Manufacturer:EDAC
Manufacturer Number:396-034-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector is both visually appealing and high-performing. With a single row layout and 34 positions, it offers ample space for your connection needs. The Copper Alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it's easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity with this essential component for your electronic projects.