396-034-520-104

Heilind Number:EDA396-034-520-104
Manufacturer:EDAC
Manufacturer Number:396-034-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-520-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a single row with 34 positions, each crafted from durable copper alloy for reliable performance. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, it facilitates efficient board-to-board connections. Its straight mount orientation further simplifies installation, making it an essential component for your PCB assembly needs.