396-034-520-107

Heilind Number:EDA396-034-520-107
Manufacturer:EDAC
Manufacturer Number:396-034-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-520-107

Detailed Description

Effortlessly connect your PCBs with this high-quality Card Edge Connector. Designed for seamless integration, it features 34 positions in a single row with a pitch of 0.125 inches, ensuring optimal performance and compatibility. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the contacts are constructed from Copper Alloy, offering reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of 0.2 inches make installation a breeze. Trust in this essential component for efficient board-to-board connections in your electronic projects.