396-034-520-108

Heilind Number:EDA396-034-520-108
Manufacturer:EDAC
Manufacturer Number:396-034-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-520-108

Detailed Description

Enhance connectivity within your PCB system with our Card Edge Connector. Designed for seamless integration, this black connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 34 positions for versatile usage. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient and secure data transfer in your electronic applications.