396-034-520-112

Heilind Number:EDA396-034-520-112
Manufacturer:EDAC
Manufacturer Number:396-034-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-520-112

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage capacity and features a single row layout with 34 positions. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various operating environments, with a wide temperature range of -40 to 105 °C. The housing material guarantees safe usage, while the Copper Alloy contact material offers efficient signal transmission. With a pitch of .125 in and row spacing of .2 in, it facilitates seamless integration on your PCB. Its straight mount orientation allows for easy installation, perfect for board-to-board connections. Upgrade your setup with this high-quality connector, a must-have for any electronic project.