396-034-520-158

Heilind Number:EDA396-034-520-158
Manufacturer:EDAC
Manufacturer Number:396-034-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-520-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row with 34 positions, ensuring optimal power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any operating environment, with a wide temperature range of -40 to 105 °C. The copper alloy contacts and .125-inch pitch deliver efficient data transfer, while the .2-inch row spacing allows for easy assembly. Whether for industrial or commercial use, its straight mount orientation offers flexible installation options. Upgrade your connectivity solutions with this essential component.