396-034-520-201

Heilind Number:EDA396-034-520-201
Manufacturer:EDAC
Manufacturer Number:396-034-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-520-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .125in pitch and .2in row spacing, offer seamless integration for your 34 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Perfect for your board-to-board connections, this connector is a must-have for any electronic setup.