396-034-520-202

Heilind Number:EDA396-034-520-202
Manufacturer:EDAC
Manufacturer Number:396-034-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and features two rows for efficient data transfer. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, reliability is guaranteed. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the 34 positions cater to a range of connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup today and experience seamless board-to-board connectivity like never before.