396-034-520-203

Heilind Number:EDA396-034-520-203
Manufacturer:EDAC
Manufacturer Number:396-034-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-520-203

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a maximum amperage of 3 A, it ensures reliable power transmission. The two-row design with 34 positions allows for versatile connectivity, while the Copper Alloy contacts guarantee efficient signal transfer. With a pitch of .125 in and row spacing of .2 in, it offers precise alignment on your board. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your system's connectivity with this essential component.