396-034-520-207

Heilind Number:EDA396-034-520-207
Manufacturer:EDAC
Manufacturer Number:396-034-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-520-207

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and stability. With two rows and 34 positions, it facilitates seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer. Install it effortlessly in a straight orientation for optimal functionality. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality connector.