396-034-520-208

Heilind Number:EDA396-034-520-208
Manufacturer:EDAC
Manufacturer Number:396-034-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in all applications. With a double-row configuration and 34 positions, it provides ample connectivity options for your devices. The copper alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Upgrade your connectivity solutions with this versatile connector, a must-have in any electronics project.