396-034-520-602

Heilind Number:EDA396-034-520-602
Manufacturer:EDAC
Manufacturer Number:396-034-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-520-602

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless integration on printed circuit boards. With a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks sleek but also ensures reliable operation. Boasting a single row design and 34 positions, it offers ample connectivity in a compact space. The contact material, crafted from Copper Alloy, guarantees optimal conductivity for your electronic devices. With a pitch of .125 inches and a row spacing of .2 inches, it allows for easy and efficient PCB connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 degrees Celsius makes it suitable for various environments. Perfect for professionals in the tech industry, this Card Edge Connector is a vital component for seamless board-to-board connections.