396-034-520-603

Heilind Number:EDA396-034-520-603
Manufacturer:EDAC
Manufacturer Number:396-034-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-520-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a sleek black design, it not only provides a secure fit but also adds a touch of sophistication to your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability, even in demanding environments. With a single row housing 34 copper alloy contacts, it ensures efficient power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing make for easy and precise installation. Designed for straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.