396-034-520-608

Heilind Number:EDA396-034-520-608
Manufacturer:EDAC
Manufacturer Number:396-034-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-520-608

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector in sleek black. Designed for efficiency and durability, it features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable performance. With a single row configuration and a total of 34 positions, this connector offers seamless connectivity for your electronic components. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB setup with this essential component for seamless data transmission and power delivery.