396-034-520-678

Heilind Number:EDA396-034-520-678
Manufacturer:EDAC
Manufacturer Number:396-034-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-520-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless integration. Featuring a sleek black color and crafted with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety in operation. With a single row layout and 34 positions, it offers ample space for your connections. The Copper Alloy contact material guarantees efficient power transmission, and with a pitch of .125 inches and row spacing of .2 inches, precise and secure mating is facilitated. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Perfect for board-to-board applications, this straight-mount connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component and experience enhanced performance.