396-034-520-807

Heilind Number:EDA396-034-520-807
Manufacturer:EDAC
Manufacturer Number:396-034-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-520-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with durability in mind, this black connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a 3 A amperage rating and contact material made of Copper Alloy, it guarantees secure power transmission. Its two rows of 34 positions and a pitch of .125 inches allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore its versatility in our extensive range of PCB Connectors.