396-034-520-858

Heilind Number:EDA396-034-520-858
Manufacturer:EDAC
Manufacturer Number:396-034-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-520-858

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for efficiency, it features dual rows with 34 positions, ensuring secure and reliable connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Made of Copper Alloy, the contacts provide optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and connectivity.