396-034-520-878

Heilind Number:EDA396-034-520-878
Manufacturer:EDAC
Manufacturer Number:396-034-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-520-878

Detailed Description

Enhance your electronic connections with this reliable Card Edge Connector in sleek black. Designed for efficiency and durability, it features a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing material for optimal performance. With two rows and 34 positions, it offers ample connectivity for your PCB needs. Crafted with copper alloy contacts and a .125 inch pitch, it ensures secure and stable connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this essential component for seamless board-to-board connections in your electronic projects.