396-034-521-103

Heilind Number:EDA396-034-521-103
Manufacturer:EDAC
Manufacturer Number:396-034-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-521-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 34 positions in a single row, offering optimal efficiency for your board-to-board connections. Crafted with precision, it features copper alloy contacts for reliable signal transmission, while its UL 94V-0 Thermoplastic Polyester housing ensures durability. The sleek black design adds a professional touch to your setup, with a pitch of .125 inches and row spacing of .2 inches for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in any environment. Upgrade your connectivity solutions with this essential component, perfect for a variety of applications in the electronics industry.