396-034-521-107

Heilind Number:EDA396-034-521-107
Manufacturer:EDAC
Manufacturer Number:396-034-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-521-107

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, designed for seamless integration on PCBs. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row layout and 34 positions, it offers ample connectivity for your devices. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, it facilitates easy installation. The straight mount orientation provides a secure fit, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB setup with this essential component.