396-034-521-108

Heilind Number:EDA396-034-521-108
Manufacturer:EDAC
Manufacturer Number:396-034-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and versatile component designed for seamless integration. Boasting a striking black hue, it not only adds a touch of sophistication but also ensures reliable performance. With an amperage of 3 A and housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees both power and safety. Featuring a single row layout with 34 positions and a pitch of .125 inches, it offers ample room for your circuitry needs. The contact material, made of durable Copper Alloy, ensures optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.