396-034-521-203

Heilind Number:EDA396-034-521-203
Manufacturer:EDAC
Manufacturer Number:396-034-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-521-203

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for seamless integration in electronic assemblies. With a high amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, it offers precise and efficient signal transfer across its 34 positions. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.