396-034-521-207

Heilind Number:EDA396-034-521-207
Manufacturer:EDAC
Manufacturer Number:396-034-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-521-207

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of 34 copper alloy contacts, it ensures secure and efficient data transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether for industrial applications or DIY projects, this connector guarantees seamless board-to-board connections. Upgrade your system today with this essential component.