396-034-521-208

Heilind Number:EDA396-034-521-208
Manufacturer:EDAC
Manufacturer Number:396-034-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-521-208

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sophisticated black hue, it offers reliable performance in any setting. With two rows and 34 positions, this connector provides ample space for seamless board-to-board PCB connections. The copper alloy contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing make installation a breeze. Designed for straight mounting orientation, it effortlessly integrates into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.