396-034-521-212

Heilind Number:EDA396-034-521-212
Manufacturer:EDAC
Manufacturer Number:396-034-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-521-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetics and safety. Featuring two rows of high-performance Copper Alloy contacts, it can handle an amperage of 3 A with ease. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, ideal for high-speed data applications. With 34 positions available, you have ample connectivity options for your circuitry. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Trust in this essential component for your PCB interconnect needs.