396-034-521-258

Heilind Number:EDA396-034-521-258
Manufacturer:EDAC
Manufacturer Number:396-034-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-521-258

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in timeless black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With two rows and a total of 34 positions, it offers ample connectivity options, perfect for a variety of applications. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in challenging environments.Upgrade your connectivity game with this essential component.