396-034-521-607

Heilind Number:EDA396-034-521-607
Manufacturer:EDAC
Manufacturer Number:396-034-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-521-607

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a row spacing of .2 inches and a pitch of .125 inches, it offers precise positioning for optimal performance. Crafted with Copper Alloy contacts, it ensures reliable conductivity, while accommodating 34 positions in a single row. Its straight mount orientation simplifies installation, making it ideal for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in harsh environments. Elevate your connectivity solutions with this essential component.