396-034-521-608

Heilind Number:EDA396-034-521-608
Manufacturer:EDAC
Manufacturer Number:396-034-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-521-608

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a stylish black hue. Designed to deliver optimal performance, it boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With a single row configuration and 34 positions, it offers seamless integration on your board. The Copper Alloy contact material and .125-inch pitch ensure secure and efficient connections. Featuring a straight mount orientation and operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Elevate your connectivity game with this essential component.