396-034-521-658

Heilind Number:EDA396-034-521-658
Manufacturer:EDAC
Manufacturer Number:396-034-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-521-658

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Featuring a sleek black design, it's not just stylish but also reliable, with an amperage of 3A. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures safety and optimal conductivity. With 34 positions and a pitch of .125 inches, it offers ample connectivity options. The straight mount orientation and one-row configuration make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectors with this essential component.