396-034-521-678

Heilind Number:EDA396-034-521-678
Manufacturer:EDAC
Manufacturer Number:396-034-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-521-678

Detailed Description

Introducing our high-quality Card Edge Connector, essential for seamless board-to-board PCB connections. Designed for durability, it features a black UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in any application. With a single row configuration and .125-inch pitch, it offers precise connectivity for up to 34 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your connectivity needs. Trust in its superior construction and performance for optimal functionality in your electronic devices.