396-034-521-803

Heilind Number:EDA396-034-521-803
Manufacturer:EDAC
Manufacturer Number:396-034-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-521-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in various operating environments. With a dual-row layout and 34 positions, it offers ample space for efficient signal transmission. The copper alloy contacts provide superior conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal integrity. Suitable for straight mounting orientation, it facilitates straightforward installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for mission-critical applications in industries like telecommunications, automotive, and aerospace. Trust in its high-quality construction and performance to elevate your electronic designs to the next level.