396-034-521-807

Heilind Number:EDA396-034-521-807
Manufacturer:EDAC
Manufacturer Number:396-034-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-521-807

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features 34 positions spread across two rows, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment for seamless installation. Its straight mount orientation allows for easy integration onto the PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various electronic applications. Elevate your connectivity solutions with this essential component.