396-034-521-808

Heilind Number:EDA396-034-521-808
Manufacturer:EDAC
Manufacturer Number:396-034-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-521-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. With two rows of high-quality Copper Alloy contacts, it offers reliable power delivery up to 3 A. The .125-inch pitch and .2-inch row spacing make it easy to integrate into your system, with 34 positions available for seamless connection. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in any environment. Trust in our connector to streamline your board-to-board connections with efficiency and precision.