396-034-521-858

Heilind Number:EDA396-034-521-858
Manufacturer:EDAC
Manufacturer Number:396-034-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-521-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and 34 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, facilitating smooth data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your electronic projects with this essential component.