396-034-522-101

Heilind Number:EDA396-034-522-101
Manufacturer:EDAC
Manufacturer Number:396-034-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-522-101

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector. Designed for seamless integration into PCB assemblies, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 34 positions, it offers ample space for your components. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's built for optimal performance in any environment. Perfect for various applications in the electronics industry, this connector guarantees secure and efficient board-to-board connections. Upgrade your setup with this essential component today.