396-034-522-104

Heilind Number:EDA396-034-522-104
Manufacturer:EDAC
Manufacturer Number:396-034-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-522-104

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for high performance, it features a single row with 34 positions, ensuring seamless integration for your electronic devices. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, made of Copper Alloy, offers reliable conductivity for optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, this connector allows for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB assembly with this essential connector, a must-have in any electronic setup.