396-034-522-107

Heilind Number:EDA396-034-522-107
Manufacturer:EDAC
Manufacturer Number:396-034-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-522-107

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for impeccable performance, it features a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 34 positions, it offers ample connectivity options for your PCB boards. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .125 inches and a row spacing of .2 inches, this connector enables seamless integration. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Ideal for applications requiring efficient board-to-board connectivity, this connector is a must-have in your electronic assembly toolkit.