396-034-522-201

Heilind Number:EDA396-034-522-201
Manufacturer:EDAC
Manufacturer Number:396-034-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-522-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a sleek black design, it not only offers a stylish touch but also ensures reliable functionality. With an amperage rating of 3A, it provides efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and conductivity. Its double-row configuration with 34 positions allows for versatile connectivity options. The .125-inch pitch and .2-inch row spacing make it compatible with a wide range of devices. Suitable for straight mounting orientation on PCBs, it facilitates seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the electronics industry. Elevate your circuit board assembly with this essential component.