396-034-522-204

Heilind Number:EDA396-034-522-204
Manufacturer:EDAC
Manufacturer Number:396-034-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-522-204

Detailed Description

Enhance connectivity in your devices with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this black connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 34 positions, it offers ample room for secure connections. The copper alloy contact material and tight .125-inch pitch deliver efficient signal transfer, while the .2-inch row spacing allows for proper alignment. Engineered for versatility, its straight mount orientation suits various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications in the electronics industry. Trust in this essential connector for seamless board-to-board integration, available in our extensive range of high-quality PCB connectors.