396-034-522-208

Heilind Number:EDA396-034-522-208
Manufacturer:EDAC
Manufacturer Number:396-034-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-522-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a robust housing that ensures reliable performance. With a dual-row layout and a total of 34 positions, it offers ample connectivity options for your devices. The contact material, made from high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a standard pitch of .125 inches and a row spacing of .2 inches, it enables easy and precise installation on your board. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in demanding environments. Upgrade your connectivity solutions with this essential component.